
High-current, positive linear voltage regulator offering adjustable output from 1.25V to 4.65V with a maximum output current of 7A. Features a low dropout voltage of 540mV, supporting input voltages from 1.79V to 6V. This lead-free, RoHS compliant component operates within a temperature range of -40°C to 125°C and is supplied in a 6-pin DDPAK package.
Analog Devices LT1580IQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 540mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.79V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.65V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 7A |
| Output Voltage | 4.65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1580IQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
