
Analog Devices LT1581CT7-2.5#PBF technical specifications.
| Package/Case | TO-220-7 |
| Dropout Voltage | 430mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.68V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 10A |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1581CT7-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
