Positive fixed output linear voltage regulator with a 3.3V nominal output voltage and a maximum output current of 7A. Features a 1.25V dropout voltage and a maximum input voltage of 7V. Operates within a temperature range of 0°C to 125°C and has a quiescent current of 8mA. Housed in a 3-pin TO-220 package with a 7.1A minimum current limit.
Analog Devices LT1584CT-3.3#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.25V |
| Height | 9.4mm |
| Lead Free | Exempt |
| Length | 10.54mm |
| Min Current Limit | 7.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 7A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 25W |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1584CT-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
