Analog Devices LT1584CT-3.45#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.25V |
| Lead Free | Lead Free |
| Min Current Limit | 7.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 7A |
| Output Voltage | 3.45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1584CT-3.45#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
