Positive fixed 3.3V linear voltage regulator (LDO) IC with a maximum output current of 5A. Features a 1.2V dropout voltage and 1% accuracy. Operates with a maximum input voltage of 7V and a minimum input voltage of 4.3V. Housed in a TO-220-3 package, this lead-free and RoHS compliant component offers a maximum power dissipation of 28.8W and operates within a temperature range of 0°C to 125°C.
Analog Devices LT1585ACT-3.3#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | T |
| Dropout Voltage | 1.2V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 5A |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 28.8W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585ACT-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
