
The LT1585CM-1.5#TRPBF is a 1.5V linear voltage regulator from Analog Devices. It features a dropout voltage of 1.2V and an output current of 4.6A. The device is packaged in a lead-free M package and is RoHS compliant. It operates over a temperature range of 0°C to 125°C and has an operating supply current of 8mA.
Analog Devices LT1585CM-1.5#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Min Current Limit | 4.6A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Voltage | 1.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CM-1.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
