
Positive 3.3V LDO regulator with a 4.6A output current capability. Features a 1.2V dropout voltage and a maximum input voltage of 7V. Operates within a temperature range of 0°C to 125°C, with a maximum output current of 7A. Packaged in a 4-pin DDPAK (SMD/SMT) for surface mount applications.
Analog Devices LT1585CM-3.3#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Min Current Limit | 4.6A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CM-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.
