The LT1585CM-3.45#TR is a 3.45V linear voltage regulator with an output current of 4.6A and a dropout voltage of 1.2V. It is available in a package quantity of 750 and is packaged in tape and reel. The device operates over a temperature range of 0°C to 125°C and has an operating supply current of 8mA. The LT1585CM-3.45#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT1585CM-3.45#TR technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 4.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Voltage | 3.45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1585CM-3.45#TR to view detailed technical specifications.
No datasheet is available for this part.