Analog Devices LT1585CM-3.6#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CM-3.6#PBF to view detailed technical specifications.
No datasheet is available for this part.