Adjustable positive linear voltage regulator IC with a 1.25V to 5.5V output range and a maximum output current of 4.6A. Features a low dropout voltage of 1.2V and a maximum input voltage of 7V. Operates from 0°C to 125°C with a quiescent current of 8mA. Packaged in a 3-pin SIP (M package).
Analog Devices LT1585CM#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 4.6A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CM#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
