
The LT1585CM#TRPBF is a single linear voltage regulator with a dropout voltage of 1.2V and an output voltage of 5.5V. It can supply a maximum output current of 4.6A and has a maximum operating temperature of 125°C. The device is packaged in a lead-free M package and is RoHS compliant. It operates from a minimum input voltage of 2.35V and a maximum input voltage of 7V, with an operating supply current of 8mA.
Analog Devices LT1585CM#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Min Current Limit | 4.6A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CM#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
