
Positive fixed output linear voltage regulator with a 3.3V nominal output voltage and a maximum output current of 4.6A. Features a 1.2V dropout voltage and a maximum input voltage of 7V. This semiconductor component offers a maximum power dissipation of 26.5W and operates within a temperature range of 0°C to 125°C. Packaged in a TO-220-3 case, it is RoHS compliant.
Analog Devices LT1585CT-3.3#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.2V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 4.6A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.6A |
| Max Power Dissipation | 26.5W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 26.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CT-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
