
Adjustable linear voltage regulator IC with a maximum output current of 4.6A. Features a low dropout voltage of 1.2V and a maximum input voltage of 7V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-220-3 configuration with through-hole mounting.
Analog Devices LT1585CT#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.2V |
| Height | 9.4mm |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Exempt |
| Length | 10.54mm |
| Min Current Limit | 4.6A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 4.6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1585CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.