
1.5V fixed output linear voltage regulator with 3A maximum output current. Features 1% accuracy, 1.15V dropout voltage, and 72dB PSRR. Operates with a 2.7V to 7V input voltage range and offers a 4.6A minimum current limit. Packaged in a D2PAK-3 (M) case, this RoHS compliant component is suitable for applications requiring stable 1.5V power.
Analog Devices LT1587CM-1.5#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | M |
| Dropout Voltage | 1.15V |
| Height | 10.922mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 4.6A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1587CM-1.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
