
3.3V fixed output linear voltage regulator (LDO) IC with 3A output current capability. Features a 1.15V dropout voltage and a maximum input voltage of 7V. Operates with a 2.7V minimum input voltage and offers a Power Supply Rejection Ratio (PSRR) of 72dB. Packaged in a D2PAK (TO-263) surface-mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1587CM-3.3#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.15V |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1587CM-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
