The LT1587CM-3.45#TR is a single-output linear voltage regulator with a fixed output voltage of 3.45V and a maximum output current of 3A. It features a dropout voltage of 1.15V and is available in an M-package. The device operates over a temperature range of 0°C to 125°C and has an operating supply current of 8mA. The LT1587CM-3.45#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT1587CM-3.45#TR technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Voltage | 3.45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1587CM-3.45#TR to view detailed technical specifications.
No datasheet is available for this part.