
The LT1587CMTR is a single-output linear voltage regulator with a dropout voltage of 1.15V and a maximum output current of 3A. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 7V. The device is packaged in an M-8 package and is available in quantities of 750 per reel. The LT1587CMTR is suitable for use in applications where a low dropout voltage and high output current are required. It can operate over a temperature range of 0°C to 125°C.
Analog Devices LT1587CMTR technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1587CMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
