Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features a 1.15V dropout voltage and a wide input voltage range from 2.7V to 7V. Offers adjustable output voltage from 1.5V to 5.5V, with a 1.25V reference voltage. Operates across a temperature range of 0°C to 125°C and provides a 72dB power supply rejection ratio. Packaged in a T-style case with a minimum current limit of 3.1A.
Analog Devices LT1587CT technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.15V |
| Height | 9.4mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1587CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
