Positive 3.3V fixed output LDO regulator, delivering up to 3A output current. Features a 1.15V dropout voltage and a maximum input voltage of 7V. Operates with a quiescent current of 8mA and offers a Power Supply Rejection Ratio (PSRR) of 72dB. Packaged in a 3-pin TO-220 case, this RoHS compliant component is designed for efficient power management.
Analog Devices LT1587CT-3.3#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.15V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1587CT-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
