Adjustable positive linear voltage regulator (LDO) with a 3A output current capability. Features a wide input voltage range from 2.7V to 7V and an adjustable output voltage from 1.5V to 5.5V. Offers a low dropout voltage of 1.15V and a minimum current limit of 3.1A. Operates within a temperature range of 0°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 72dB. Packaged in a 3-pin TO-220 configuration, this RoHS compliant component is supplied in tubes.
Analog Devices LT1587CT#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.15V |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 8mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 18kW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1587CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.