
The LT1610IS8 is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 30V and an output current of 600mA. The device is packaged in a 0.150 INCH, PLASTIC, SO-8 package and has an operating temperature range of -40°C to 85°C. The LT1610IS8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1610IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1610IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
