
Analog Devices LT1610IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1610IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
