
The LT1610IS8#TRPBF is a 30V adjustable DC/DC controller from Analog Devices, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 85°C and provides an output current of up to 600mA. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Analog Devices LT1610IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1610IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
