
Adjustable and fixed output DC/DC controller and regulator IC, featuring a single output capable of -5V. Operates with a minimum input voltage of 900mV and delivers up to 150mA output current. Packaged in a TSOT case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Analog Devices LT1611CS5#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1611CS5#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
