
The LT1612ES8#PBF is a surface mount DC/DC controller from Analog Devices with a maximum output current of 500mA and a maximum output voltage of 11V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a SOIC package and is available in quantities of 100. It features a synchronous rectifier and is suitable for use in a variety of applications.
Analog Devices LT1612ES8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 11V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1612ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
