
Analog Devices LT1613CS5#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1613CS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
