
Adjustable DC/DC controller and regulator IC, featuring a 1.1V to 10V input voltage range and capable of delivering up to 800mA output current. This component supports boost, flyback, and SEPIC topologies, with an adjustable and fixed output voltage up to 36V. Packaged in a compact SOT-23-5 (3mm x 1.75mm x 1.3mm) with 5 leads, it operates from 0°C to 70°C and is RoHS compliant.
Analog Devices LT1613CS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 34V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1613CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
