
Adjustable DC/DC controller and regulator IC, featuring a single output with a maximum output voltage of 36V and 300mA output current. Operates with a minimum input voltage of 900mV and a temperature range of 0°C to 70°C. Packaged in a 5-lead SOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1613CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1613CS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
