
Adjustable negative output DC/DC controller and regulator, capable of generating output voltages from -1.24V to -24V with up to 500mA output current. Operates with input voltages ranging from 1V to 5V, utilizing boost, charge pump, or Cuk topologies. Features a single negative output and is housed in an 8-MSOP package. This lead-free component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1614CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -24V |
| Min Output Voltage | -1.24V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1614CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
