
Adjustable DC/DC controller and regulator IC featuring Boost and SEPIC topologies. Operates with input voltages from 1.2V to 15V, delivering up to 350mA output current. Maximum output voltage reaches 36V, with a maximum supply voltage of 15V. Packaged in a compact SOT-23-5 (TSOT23) surface-mount case, measuring 3.1mm x 1.75mm x 1.3mm. Suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices LT1615ES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 34V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1615ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
