Adjustable DC-DC boost converter IC with a maximum output voltage of 36V and 350mA output current. Features a minimum input voltage of 1.2V and operates across a temperature range of -40°C to 85°C. Housed in a 5-lead SOT-23 package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Analog Devices LT1615ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1615ES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
