
Analog Devices LT1615IS5 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1615IS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
