
The LT1615IS5-1#TR is a 36V adjustable output DC/DC controller in a SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device has a single output with a maximum current of 100mA and is not a synchronous rectifier. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT1615IS5-1#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1615IS5-1#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
