
The LT1615IS5-1#TRM is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 36V and an output current of 100mA. The device is packaged in a lead-free SOT-23-5 package and is rated for operation between -40°C and 85°C. The LT1615IS5-1#TRM is not RoHS compliant and is packaged in tape and reel quantities of 500.
Analog Devices LT1615IS5-1#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1615IS5-1#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
