
The LT1617ES5-1#PBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a single output voltage of -34V with a maximum output current of 125mA. The device is packaged in a TSOT package and is available in cut tape packaging. The LT1617ES5-1#PBF is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements. It can operate with a maximum input voltage of 15V and a minimum input voltage of 1V.
Analog Devices LT1617ES5-1#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 15V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Voltage | -34V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1617ES5-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
