
Analog Devices LT1617ES5-1#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -34V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1617ES5-1#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.