
Micropower DC-DC converter, featuring an input voltage range of 1V to 15V and a single, adjustable or fixed negative output voltage up to -34V. This component delivers a maximum output current of 100mA. Housed in a compact 5-pin TSOT-23 package with dimensions of 3mm (L) x 1.75mm (W) x 1.3mm (H), it operates across a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, supplied on tape and reel.
Analog Devices LT1617ES5-1#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -34V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1617ES5-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
