
The LT1617ES5#PBF is a single output linear regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and can supply up to 350mA of output current. The device is packaged in a SOT-23 case and is RoHS compliant. It is not SVHC compliant. The output voltage is 34V, and the minimum input voltage is 1.2V.
Analog Devices LT1617ES5#PBF technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 34V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1617ES5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.