
Adjustable and fixed output DC/DC controller and regulator, featuring a TSOT package with dimensions of 3mm length, 1.75mm width, and 1.3mm height. Operates with input voltages from 1V to 15V and supply voltages from 1.2V to 15V, delivering a maximum output current of 350mA. Offers an adjustable output voltage down to -34V. This lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LT1617ES5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -34V |
| Min Output Voltage | -34V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1617ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
