The LT1618EDD#TR is a DC/DC controller from Analog Devices, available in a DFN package. It operates over a temperature range of -40°C to 85°C and has an output voltage of 36V. The device can supply up to 1.5A of output current and is suitable for boost, flyback, and SEPIC topologies. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1618EDD#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1618EDD#TR to view detailed technical specifications.
No datasheet is available for this part.