
Adjustable DC/DC controller and regulator IC, capable of 1.5A output current and up to 36V output voltage. Features a single adjustable output and supports Boost, Flyback, and SEPIC topologies. Operates with a minimum input voltage of 1.6V and a wide temperature range from -40°C to 85°C. Packaged in a DFN case, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1618EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1618EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
