
Analog Devices LT1618EMS technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1618EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
