
Adjustable/fixed output DC/DC controller and regulator IC, featuring a 1.6V to 18V input voltage range and capable of delivering up to 1A output current. This component supports boost, flyback, and SEPIC topologies, with an adjustable output voltage up to 36V. Housed in a compact 3mm x 3mm x 0.86mm MSOP package, it operates across a wide temperature range of -40°C to 85°C. The device offers a quiescent current of 1.8mA and is RoHS compliant.
Analog Devices LT1618EMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 35V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1618EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
