
Single output DC-DC controller and regulator, featuring an adjustable output voltage up to 36V and a maximum output current of 1.5A. Operates from a minimum input voltage of 1.6V with a wide temperature range of -40°C to 85°C. This component supports Boost, Flyback, and SEPIC topologies, housed in a 10-pin MSOP package. It is RoHS compliant and supplied on tape and reel.
Analog Devices LT1618EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.263V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1618EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
