
PWM controller IC featuring current mode operation, designed for Boost, Flyback, SEPIC, and Cuk topologies. Operates with a 300kHz frequency and a maximum duty cycle of 92%. Supports a wide input voltage range from 1.9V to 18V, delivering up to 1.5A output current. Packaged in an 8-MSOP with SMD/SMT termination, this RoHS compliant component offers a fall time of 35ns and a quiescent current of 1.8mA.
Analog Devices LT1619EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 92% |
| Fall Time | 35ns |
| Frequency | 300kHz |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 92% |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.9V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5kA |
| Output Voltage | 2.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, SEPIC, Cuk |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1619EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
