
PWM controller IC featuring current mode operation, designed for boost, flyback, SEPIC, and Cuk topologies. Operates with a supply voltage range of 1.9V to 18V, delivering up to 200mA output current with a 500mV output voltage. Boasts a maximum duty cycle of 92% and a switching frequency of 300kHz, with a fall time of 35ns. Packaged in an 8-pin SOIC, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1619ES8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1619ES8#PBF technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 92% |
| Fall Time | 35ns |
| Frequency | 300kHz |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.9V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 500mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Cuk |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1619ES8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
