The LT1620CGN is a single low offset op-amp from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and has an input bias current of 20nA. The device is not RoHS compliant due to the presence of lead. It can supply up to 2.8mA of current at 5V.
Analog Devices LT1620CGN technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1620CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
