The LT1620CGN#TR is a single low-noise operational amplifier from Analog Devices. It features an input bias current of 20nA and an input offset voltage of 6mV. The device operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. It is available in a surface mount SSOP package and is not RoHS compliant.
Analog Devices LT1620CGN#TR technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1620CGN#TR to view detailed technical specifications.
No datasheet is available for this part.