
Analog Devices LT1620CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 400uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1620CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
