
The LT1620CMS8 is a single-channel specialized analog IC from Analog Devices. It features an input bias current of 20nA and an input offset voltage of 6mV. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The LT1620CMS8 is available in a plastic MSOP-8 package and is not RoHS compliant due to containing lead.
Analog Devices LT1620CMS8 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1620CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
